Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 700mW Surface Mount SuperSOT™-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMB3904

DigiKey Part Number
FMB3904TR-ND - Tape & Reel (TR)
FMB3904CT-ND - Cut Tape (CT)
FMB3904DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FMB3904
Description
TRANS 2NPN 40V 200MA SUPERSOT-6
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 2 NPN (Dual) 40V 200mA 250MHz 700mW Surface Mount SuperSOT™-6
Datasheet
 Datasheet
EDA/CAD Models
FMB3904 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Manufacturer
onsemi
Power - Max
700mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
2 NPN (Dual)
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
200mA
Package / Case
SOT-23-6 Thin, TSOT-23-6
Voltage - Collector Emitter Breakdown (Max)
40V
Supplier Device Package
SuperSOT™-6
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC847DS,115Nexperia USA Inc.1.4851727-BC847DS,115CT-NDkr.2.41000Similar
In-Stock: 22.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.56100kr.25.61
100kr.1.63640kr.163.64
500kr.1.23732kr.618.66
1.000kr.1.10855kr.1,108.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.89119kr.2,673.57
6.000kr.0.81330kr.4,879.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000