Similar
Similar
Parametric Equivalent
Parametric Equivalent

BC859BW | |
|---|---|
DigiKey Part Number | 4878-BC859BWTR-ND |
Manufacturer | |
Manufacturer Product Number | BC859BW |
Description | TRANS PNP 30V 0.1A SOT-323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 100 mA 100MHz 200 mW Surface Mount SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | BC859BW Models |
Category | Current - Collector Cutoff (Max) 15nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 220 @ 2mA, 5V |
Packaging Bulk | Power - Max 200 mW |
Part Status Active | Frequency - Transition 100MHz |
Transistor Type | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 30 V | Package / Case SC-70, SOT-323 |
Vce Saturation (Max) @ Ib, Ic 650mV @ 5mA, 100mA | Supplier Device Package SOT-323 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC858BW | Diotec Semiconductor | 2.998 | 4878-BC858BWCT-ND | kr.1.08000 | Parametric Equivalent |
| BC858BWT106 | Rohm Semiconductor | 0 | 846-BC858BWT106CT-ND | kr.3.17000 | Similar |
| BC858BWT1G | onsemi | 2.528 | BC858BWT1GOSCT-ND | kr.1.14000 | Similar |
| BC859BW,115 | Nexperia USA Inc. | 0 | BC859BW,115-ND | kr.0.17959 | Parametric Equivalent |
| BC859BW,135 | Nexperia USA Inc. | 0 | BC859BW,135-ND | kr.0.14673 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.12815 | kr.384.45 |
| 6.000 | kr.0.12497 | kr.749.82 |
| Unit Price without VAT: | kr.0.12815 |
|---|---|
| Unit Price with VAT: | kr.0.16019 |






