
BC857AM,315 | |
|---|---|
DigiKey Part Number | 1727-BC857AM,315TR-ND - Tape & Reel (TR) 1727-BC857AM,315CT-ND - Cut Tape (CT) 1727-BC857AM,315DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC857AM,315 |
Description | TRANS PNP 45V 0.1A SOT-883 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 150 mW Surface Mount SOT-883 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 45 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 100mA | |
Current - Collector Cutoff (Max) | 15nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 125 @ 2mA, 5V | |
Power - Max | 150 mW | |
Frequency - Transition | 100MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SC-101, SOT-883 | |
Supplier Device Package | SOT-883 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.47000 | kr.1.47 |
| 10 | kr.0.89000 | kr.8.90 |
| 50 | kr.0.63360 | kr.31.68 |
| 100 | kr.0.54910 | kr.54.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.23786 | kr.2,378.60 |
| 20.000 | kr.0.21457 | kr.4,291.40 |
| Unit Price without VAT: | kr.1.47000 |
|---|---|
| Unit Price with VAT: | kr.1.83750 |

