Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC857BLP4-7B

DigiKey Part Number
31-BC857BLP4-7BTR-ND - Tape & Reel (TR)
31-BC857BLP4-7BCT-ND - Cut Tape (CT)
31-BC857BLP4-7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC857BLP4-7B
Description
TRANS PNP 45V 0.1A X2-DFN1006-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 100 mA 100MHz 250 mW Surface Mount X2-DFN1006-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
220 @ 2mA, 5V
Mfr
Power - Max
250 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
3-XFDFN
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
X2-DFN1006-3
Vce Saturation (Max) @ Ib, Ic
650mV @ 5mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
15nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC857BLP-7Diodes Incorporated6.487BC857BLPDICT-NDkr.0.35000Direct
BC857BLP4-7Diodes Incorporated223BC857BLP4DICT-NDkr.0.46000Parametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.25000kr.4.25
10kr.2.61200kr.26.12
100kr.1.67250kr.167.25
500kr.1.26572kr.632.86
1.000kr.1.13435kr.1,134.35
2.000kr.1.02369kr.2,047.38
5.000kr.0.90384kr.4,519.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.82972kr.8,297.20
20.000kr.0.76740kr.15,348.00
30.000kr.0.73565kr.22,069.50
50.000kr.0.69999kr.34,999.50
70.000kr.0.67887kr.47,520.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.25000
Unit Price with VAT:kr.5.31250