
2SA2029M3T5G | |
|---|---|
DigiKey Part Number | 488-2SA2029M3T5GTR-ND - Tape & Reel (TR) 488-2SA2029M3T5GCT-ND - Cut Tape (CT) 488-2SA2029M3T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA2029M3T5G |
Description | TRANS PNP 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA2029M3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
Current - Collector Cutoff (Max) 500pA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC857AM,315 | Nexperia USA Inc. | 900 | 1727-BC857AM,315CT-ND | kr.1.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.09700 | kr.10.97 |
| 100 | kr.0.68350 | kr.68.35 |
| 500 | kr.0.50276 | kr.251.38 |
| 1.000 | kr.0.44412 | kr.444.12 |
| 2.000 | kr.0.39460 | kr.789.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.29969 | kr.2,397.52 |
| 16.000 | kr.0.27176 | kr.4,348.16 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |





