Parametric Equivalent
Parametric Equivalent

BC51PASX | |
|---|---|
DigiKey Part Number | 1727-BC51PASXTR-ND - Tape & Reel (TR) 1727-BC51PASXCT-ND - Cut Tape (CT) 1727-BC51PASXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC51PASX |
Description | TRANS PNP 45V 1A DFN2020D-3 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 420 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package DFN2020D-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BC51-10PASX | Nexperia USA Inc. | 0 | 1727-BC51-10PASXCT-ND | kr.2.88000 | Parametric Equivalent |
| BC51-16PASX | Nexperia USA Inc. | 0 | 1727-BC51-16PASXCT-ND | kr.2.88000 | Parametric Equivalent |
| BC51PASX | Nexperia USA Inc. | 434 | 1727-BC51PASXCT-ND | kr.2.88000 | Parametric Equivalent |
| BC51PASX | Rochester Electronics, LLC | 4.000 | 2156-BC51PASX-ND | kr.1.28200 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.88000 | kr.2.88 |
| 10 | kr.1.77600 | kr.17.76 |
| 100 | kr.1.11920 | kr.111.92 |
| 500 | kr.0.83510 | kr.417.55 |
| 1.000 | kr.0.74324 | kr.743.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.59081 | kr.1,772.43 |
| 6.000 | kr.0.53516 | kr.3,210.96 |
| 9.000 | kr.0.50678 | kr.4,561.02 |
| 15.000 | kr.0.47778 | kr.7,166.70 |
| Unit Price without VAT: | kr.2.88000 |
|---|---|
| Unit Price with VAT: | kr.3.60000 |



