BC51-10PASX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 434
Unit Price: kr.2.88000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 4.000
Unit Price: kr.1.28200
Datasheet
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC51-10PASX

DigiKey Part Number
1727-BC51-10PASXTR-ND - Tape & Reel (TR)
1727-BC51-10PASXCT-ND - Cut Tape (CT)
1727-BC51-10PASXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC51-10PASX
Description
TRANS PNP 45V 1A DFN2020D-3
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 1 A 145MHz 420 mW Surface Mount DFN2020D-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Mfr
Power - Max
420 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
145MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
3-UDFN Exposed Pad
Voltage - Collector Emitter Breakdown (Max)
45 V
Supplier Device Package
DFN2020D-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC51-16PASXNexperia USA Inc.01727-BC51-16PASXCT-NDkr.2.88000Parametric Equivalent
BC51PASXNexperia USA Inc.4341727-BC51PASXCT-NDkr.2.88000Parametric Equivalent
BC51PASXRochester Electronics, LLC4.0002156-BC51PASX-NDkr.1.28200Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.88000kr.2.88
10kr.1.77600kr.17.76
100kr.1.11920kr.111.92
500kr.0.83510kr.417.55
1.000kr.0.74324kr.743.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.59081kr.1,772.43
6.000kr.0.53516kr.3,210.96
9.000kr.0.50678kr.4,561.02
15.000kr.0.47778kr.7,166.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.88000
Unit Price with VAT:kr.3.60000