BAV23S,215 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Panjit International Inc.
In Stock: 4.704
Unit Price: kr.0.14000
Datasheet

Similar


onsemi
In Stock: 188
Unit Price: kr.0.17000
Datasheet

Similar


onsemi
In Stock: 517
Unit Price: kr.0.22000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.26000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.30000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 5.990
Unit Price: kr.0.21000
Datasheet

Similar


onsemi
In Stock: 82.910
Unit Price: kr.0.25000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.31000
Datasheet
Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23S,215

DigiKey Part Number
1727-2911-2-ND - Tape & Reel (TR)
1727-2911-1-ND - Cut Tape (CT)
1727-2911-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23S,215
Description
DIODE ARR GP 200V 225MA TO-236AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 200 V 225mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
BAV23S,215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Manufacturer
Nexperia USA Inc.
Reverse Recovery Time (trr)
50 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Part Status
Active
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Series Connection
Mounting Type
Surface Mount
Technology
Standard
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-236AB
Current - Average Rectified (Io) (per Diode)
225mA (DC)
Base Product Number
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAS21S_R1_00001Panjit International Inc.4.7043757-BAS21S_R1_00001CT-NDkr.0.14000Similar
BAS21SLT1Gonsemi188BAS21SLT1GOSCT-NDkr.0.17000Similar
BAV23Sonsemi517BAV23SFSCT-NDkr.0.22000Similar
BAV23S-7Diodes Incorporated0BAV23SDICT-NDkr.0.26000Similar
BAV23S-7-FDiodes Incorporated0BAV23S-FDICT-NDkr.0.30000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.12200kr.11.22
100kr.0.69870kr.69.87
500kr.0.51380kr.256.90
1.000kr.0.45388kr.453.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.37744kr.1,132.32
6.000kr.0.33886kr.2,033.16
9.000kr.0.31918kr.2,872.62
15.000kr.0.29705kr.4,455.75
21.000kr.0.28394kr.5,962.74
30.000kr.0.27118kr.8,135.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000