Diode Array 1 Pair Series Connection 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV23SH RFG

DigiKey Part Number
1801-BAV23SHRFGTR-ND - Tape & Reel (TR)
1801-BAV23SHRFGCT-ND - Cut Tape (CT)
1801-BAV23SHRFGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV23SH RFG
Description
SOT-23, 250V, 0.225A, SWITCHING
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 250 V 225mA Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taiwan Semiconductor Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
250 V
Current - Average Rectified (Io) (per Diode)
225mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 200 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 200 V
Operating Temperature - Junction
-55°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.990
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.0.90700kr.9.07
100kr.0.56460kr.56.46
500kr.0.41344kr.206.72
1.000kr.0.36439kr.364.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30187kr.905.61
6.000kr.0.27028kr.1,621.68
9.000kr.0.25416kr.2,287.44
15.000kr.0.23602kr.3,540.30
21.000kr.0.22528kr.4,730.88
30.000kr.0.21483kr.6,444.90
75.000kr.0.19189kr.14,391.75
150.000kr.0.17771kr.26,656.50
300.000kr.0.16579kr.49,737.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000