BAS516-QX is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.34000
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.22625
Datasheet

Direct


onsemi
In Stock: 338.617
Unit Price: kr.0.64000
Datasheet

Direct


onsemi
In Stock: 23.841
Unit Price: kr.0.70000
Datasheet

Similar


Panjit International Inc.
In Stock: 32.775
Unit Price: kr.0.83000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 3.675
Unit Price: kr.0.90000
Datasheet

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 8.201
Unit Price: kr.0.90000
Datasheet
1PS79SB31,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS516-QX

DigiKey Part Number
1727-BAS516-QXTR-ND - Tape & Reel (TR)
1727-BAS516-QXCT-ND - Cut Tape (CT)
1727-BAS516-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS516-QX
Description
DIODE STANDARD 100V 250MA SOD523
Customer Reference
Detailed Description
Diode 100 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-523
Operating Temperature - Junction
150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.82600kr.8.26
50kr.0.58620kr.29.31
100kr.0.50820kr.50.82
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.26615kr.798.45
6.000kr.0.23697kr.1,421.82
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500