
BAS516-QYL | |
---|---|
DigiKey Part Number | 1727-BAS516-QYLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BAS516-QYL |
Description | DIODE STANDARD 100V 250MA SOD523 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 250mA Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Capacitance @ Vr, F | 1pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-523 | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | kr.0.22625 | kr.1,810.00 |
16.000 | kr.0.20333 | kr.3,253.28 |
Unit Price without VAT: | kr.0.22625 |
---|---|
Unit Price with VAT: | kr.0.28281 |