Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74VHC541PW-Q100J | |
|---|---|
DigiKey Part Number | 1727-74VHC541PW-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74VHC541PW-Q100J |
Description | IC BUFF 2V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 8 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC541PW,118 | Nexperia USA Inc. | 0 | 1727-3994-1-ND | kr.2.09000 | Parametric Equivalent |
| 74AHC541PW-Q100J | Nexperia USA Inc. | 1.440 | 1727-74AHC541PW-Q100JCT-ND | kr.2.66000 | Parametric Equivalent |
| 74VHC541PW,118 | Nexperia USA Inc. | 910 | 1727-4356-1-ND | kr.2.98000 | Parametric Equivalent |
| 74VHC541MTC | onsemi | 1.472 | 74VHC541MTC-ND | kr.4.69000 | Similar |
| 74VHC541MTCX | onsemi | 3.599 | 74VHC541MTCXCT-ND | kr.4.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.59045 | kr.3,976.12 |
| 5.000 | kr.1.54687 | kr.7,734.35 |
| 7.500 | kr.1.52504 | kr.11,437.80 |
| 12.500 | kr.1.50086 | kr.18,760.75 |
| 17.500 | kr.1.48672 | kr.26,017.60 |
| 25.000 | kr.1.47312 | kr.36,828.00 |
| Unit Price without VAT: | kr.1.59045 |
|---|---|
| Unit Price with VAT: | kr.1.98806 |






