Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC541QPWRG4Q1

DigiKey Part Number
296-28841-2-ND - Tape & Reel (TR)
296-28841-1-ND - Cut Tape (CT)
296-28841-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC541QPWRG4Q1
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC541QPWRG4Q1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Manufacturer
Texas Instruments
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 125°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Buffer, Non-Inverting
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Bits per Element
8
Supplier Device Package
20-TSSOP
Output Type
3-State
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74AHC541PWTexas Instruments8.166296-26407-5-NDkr.6.78000Parametric Equivalent
SN74AHC541PWRTexas Instruments21.434296-1103-1-NDkr.4.82000Parametric Equivalent
SN74AHC541QPWRQ1Texas Instruments2.132296-SN74AHC541QPWRQ1CT-NDkr.5.45000Parametric Equivalent
74AHC541PW,118Nexperia USA Inc.2.3001727-3994-1-NDkr.2.09000Parametric Equivalent
74AHC541PW-Q100JNexperia USA Inc.2.4401727-74AHC541PW-Q100JCT-NDkr.2.66000Parametric Equivalent
In-Stock: 1.286
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.93300kr.49.33
25kr.4.45840kr.111.46
100kr.3.93330kr.393.33
250kr.3.68304kr.920.76
500kr.3.55028kr.1,775.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.30581kr.6,611.62
4.000kr.3.22170kr.12,886.80
6.000kr.3.17961kr.19,077.66
10.000kr.3.13294kr.31,329.40
14.000kr.3.10568kr.43,479.52
20.000kr.3.07943kr.61,588.60
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250