74AHC541PW,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.472
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 3.599
Unit Price: kr.4.69000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


onsemi
In Stock: 1.060
Unit Price: kr.5.45000
Datasheet

Similar


onsemi
In Stock: 9.067
Unit Price: kr.4.88000
Datasheet

Similar


Texas Instruments
In Stock: 1.314
Unit Price: kr.3.61000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.45602
Datasheet

Similar


Texas Instruments
In Stock: 1.937
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.1.33039
Datasheet

Similar


Texas Instruments
In Stock: 8.166
Unit Price: kr.6.78000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.3.45059
Datasheet
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC541PW,118

DigiKey Part Number
1727-3994-2-ND - Tape & Reel (TR)
1727-3994-1-ND - Cut Tape (CT)
1727-3994-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHC541PW,118
Description
IC BUFF 2V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
1
Supplier Device Package
20-TSSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74VHC541DTR2onsemi0MC74VHC541DTR2-NDkr.0.00000Direct
74VHC541MTConsemi1.47274VHC541MTC-NDkr.4.69000Similar
74VHC541MTCXonsemi3.59974VHC541MTCXCT-NDkr.4.69000Similar
MC74VHC541DTonsemi0MC74VHC541DT-NDkr.0.00000Similar
MC74VHC541DTGonsemi1.060MC74VHC541DTG-NDkr.5.45000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.43900kr.14.39
25kr.1.28080kr.32.02
100kr.1.10250kr.110.25
250kr.1.01796kr.254.49
500kr.0.96698kr.483.49
1.000kr.0.92488kr.924.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.88050kr.2,201.25
5.000kr.0.85373kr.4,268.65
7.500kr.0.84034kr.6,302.55
12.500kr.0.82549kr.10,318.62
17.500kr.0.81682kr.14,294.35
25.000kr.0.80847kr.20,211.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250