74LVT245D,112 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.22220
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 201
Unit Price: kr.4.50000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 14.868
Unit Price: kr.6.21000
Datasheet

Similar


Texas Instruments
In Stock: 3.680
Unit Price: kr.5.33000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.143
Unit Price: kr.5.64259
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 12.410
Unit Price: kr.5.95959
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 127
Unit Price: kr.14.96236
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 282
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.7.42000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 22
Unit Price: kr.4.33400
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.394
Unit Price: kr.5.64000
Datasheet
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVT245D,112

DigiKey Part Number
1727-4135-ND
Manufacturer
Manufacturer Product Number
74LVT245D,112
Description
IC TXRX 2.7V/3.6V 20-SO
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVT245BD,118Nexperia USA Inc.01727-74LVT245BD,118TR-NDkr.2.22220Parametric Equivalent
74LVT245D,118Nexperia USA Inc.2011727-6372-1-NDkr.4.50000Parametric Equivalent
SN74LVTH2245DWRochester Electronics, LLC14.8682156-SN74LVTH2245DW-NDkr.6.21000Similar
SN74LVTH2245DWRTexas Instruments3.680296-28885-1-NDkr.5.33000Similar
74LVT245BD,112Rochester Electronics, LLC15.1432156-74LVT245BD,112-NDkr.5.64259Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types