
74LVCU04ADB,118 | |
---|---|
DigiKey Part Number | 74LVCU04ADB,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVCU04ADB,118 |
Description | IC INVERTER 6CH 1-INP 14SSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.2V ~ 3.6V | |
Current - Quiescent (Max) | 40 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.12V ~ 1.2V | |
Input Logic Level - High | 1.08V ~ 2.4V | |
Max Propagation Delay @ V, Max CL | 2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Package / Case | 14-SSOP (0.209", 5.30mm Width) | |
Base Product Number |