Inverter IC 3 Channel 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC3G04DC,125

DigiKey Part Number
1727-7035-2-ND - Tape & Reel (TR)
1727-7035-1-ND - Cut Tape (CT)
1727-7035-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC3G04DC,125
Description
IC INVERTER 3CH 3-INP 8VSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 3 Channel 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
32mA, 32mA
Series
Max Propagation Delay @ V, Max CL
3.2ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Supplier Device Package
8-VSSOP
Number of Circuits
3
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Number of Inputs
3
Base Product Number
Voltage - Supply
1.65V ~ 5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NL37WZ04USGonsemi943NL37WZ04USGOSCT-NDkr.0.20000Direct
NC7NZ04K8Xonsemi8.381NC7NZ04K8XCT-NDkr.0.26000Similar
SN74LVC3G04DCURTexas Instruments33.157296-13279-1-NDkr.0.45000Similar
SN74LVC3G04DCURG4Texas Instruments3.000SN74LVC3G04DCURG4-NDkr.0.61193Similar
SN74LVC3G04DCUTTexas Instruments135.656296-32332-1-NDkr.0.75000Similar
In-Stock: 240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.73100kr.17.31
25kr.1.54200kr.38.55
100kr.1.33200kr.133.20
250kr.1.23276kr.308.19
500kr.1.17264kr.586.32
1.000kr.1.12319kr.1,123.19
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.06214kr.3,186.42
6.000kr.1.03225kr.6,193.50
9.000kr.1.01728kr.9,155.52
15.000kr.1.00071kr.15,010.65
21.000kr.0.99101kr.20,811.21
30.000kr.0.98170kr.29,451.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750