
SN74LVC3G04DCUT | |
|---|---|
DigiKey Part Number | 296-32332-2-ND - Tape & Reel (TR) 296-32332-1-ND - Cut Tape (CT) 296-32332-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC3G04DCUT |
Description | IC INVERTER 3CH 3-INP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC3G04DCUT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 3 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.66000 | kr.5.66 |
| 10 | kr.4.03200 | kr.40.32 |
| 25 | kr.3.63440 | kr.90.86 |
| 100 | kr.3.19250 | kr.319.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.2.98276 | kr.745.69 |
| 500 | kr.2.85608 | kr.1,428.04 |
| 750 | kr.2.79259 | kr.2,094.44 |
| 1.250 | kr.2.72230 | kr.3,402.88 |
| 1.750 | kr.2.68120 | kr.4,692.10 |
| 2.500 | kr.2.64170 | kr.6,604.25 |
| 6.250 | kr.2.55661 | kr.15,978.81 |
| 12.500 | kr.2.50532 | kr.31,316.50 |
| 25.000 | kr.2.46312 | kr.61,578.00 |
| Unit Price without VAT: | kr.5.66000 |
|---|---|
| Unit Price with VAT: | kr.7.07500 |

