
NL37WZ04USG | |
|---|---|
DigiKey Part Number | NL37WZ04USGOSTR-ND - Tape & Reel (TR) NL37WZ04USGOSCT-ND - Cut Tape (CT) NL37WZ04USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL37WZ04USG |
Description | IC INVERTER 3CH 1-INP US8 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 3 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL37WZ04USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 3 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.46000 | kr.1.46 |
| 10 | kr.0.98900 | kr.9.89 |
| 25 | kr.0.87240 | kr.21.81 |
| 100 | kr.0.74690 | kr.74.69 |
| 250 | kr.0.68600 | kr.171.50 |
| 500 | kr.0.64946 | kr.324.73 |
| 1.000 | kr.0.61942 | kr.619.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.58227 | kr.1,746.81 |
| 6.000 | kr.0.56408 | kr.3,384.48 |
| Unit Price without VAT: | kr.1.46000 |
|---|---|
| Unit Price with VAT: | kr.1.82500 |

