
74LVC2G17GM,115 | |
|---|---|
DigiKey Part Number | 1727-7017-2-ND - Tape & Reel (TR) 1727-7017-1-ND - Cut Tape (CT) 1727-7017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GM,115 |
Description | IC BUFFER NON-INVERT 5.5V 6XSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-XSON, SOT886 (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.60000 | kr.1.60 |
| 10 | kr.1.08200 | kr.10.82 |
| 50 | kr.0.87800 | kr.43.90 |
| 100 | kr.0.81470 | kr.81.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.61635 | kr.3,081.75 |
| 10.000 | kr.0.59880 | kr.5,988.00 |
| Unit Price without VAT: | kr.1.60000 |
|---|---|
| Unit Price with VAT: | kr.2.00000 |











