Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC2G17DSF2

DigiKey Part Number
296-SN74LVC2G17DSF2TR-ND - Tape & Reel (TR)
296-SN74LVC2G17DSF2CT-ND - Cut Tape (CT)
296-SN74LVC2G17DSF2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC2G17DSF2
Description
IC BUFFER NON-INVERT 5.5V 6-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC2G17DSF2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
2
Number of Bits per Element
1
Input Type
Schmitt Trigger
Output Type
Push-Pull
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
6-SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.892
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.77000kr.4.77
10kr.3.41900kr.34.19
25kr.3.07040kr.76.76
100kr.2.68900kr.268.90
250kr.2.50752kr.626.88
500kr.2.39786kr.1,198.93
1.000kr.2.36844kr.2,368.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.15518kr.10,775.90
10.000kr.2.10796kr.21,079.60
15.000kr.2.08430kr.31,264.50
25.000kr.2.05811kr.51,452.75
Manufacturers Standard Package
Unit Price without VAT:kr.4.77000
Unit Price with VAT:kr.5.96250

Other Suppliers on DigiKey

154.020In Stock
Ships from Rochester Electronics, LLC