
SN74LVC2G17DSFR | |
|---|---|
DigiKey Part Number | 296-34876-2-ND - Tape & Reel (TR) 296-34876-1-ND - Cut Tape (CT) 296-34876-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G17DSFR |
Description | IC BUFFER NON-INVERT 5.5V 6-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G17DSFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.19000 | kr.2.19 |
| 10 | kr.1.49800 | kr.14.98 |
| 25 | kr.1.33240 | kr.33.31 |
| 100 | kr.1.14840 | kr.114.84 |
| 250 | kr.1.06016 | kr.265.04 |
| 500 | kr.1.00732 | kr.503.66 |
| 1.000 | kr.0.96373 | kr.963.73 |
| 2.500 | kr.0.95426 | kr.2,385.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.88991 | kr.4,449.55 |
| 10.000 | kr.0.86707 | kr.8,670.70 |
| 15.000 | kr.0.85563 | kr.12,834.45 |
| 25.000 | kr.0.84296 | kr.21,074.00 |
| 35.000 | kr.0.83555 | kr.29,244.25 |
| 50.000 | kr.0.82842 | kr.41,421.00 |
| Unit Price without VAT: | kr.2.19000 |
|---|---|
| Unit Price with VAT: | kr.2.73750 |










