
74LVC2G17GM,115 | |
|---|---|
DigiKey Part Number | 1727-7017-2-ND - Tape & Reel (TR) 1727-7017-1-ND - Cut Tape (CT) 1727-7017-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC2G17GM,115 |
Description | IC BUFF 1.65V 6-XSON, SOT886 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-XSON, SOT886 (1.45x1) |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 32mA, 32mA |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 6-XFDFN |
Number of Elements 2 | Supplier Device Package 6-XSON, SOT886 (1.45x1) |
Number of Bits per Element 1 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NC7WZ17L6X | onsemi | 73.415 | NC7WZ17L6XCT-ND | kr.1.46000 | Similar |
| SN74LVC2G17DRYR | Texas Instruments | 113.570 | 296-34875-1-ND | kr.2.47000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.86200 | kr.8.62 |
| 25 | kr.0.75840 | kr.18.96 |
| 100 | kr.0.64540 | kr.64.54 |
| 250 | kr.0.59216 | kr.148.04 |
| 500 | kr.0.55994 | kr.279.97 |
| 1.000 | kr.0.53338 | kr.533.38 |
| 2.500 | kr.0.51410 | kr.1,285.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.44112 | kr.2,205.60 |
| 10.000 | kr.0.42834 | kr.4,283.40 |
| 15.000 | kr.0.42194 | kr.6,329.10 |
| 25.000 | kr.0.41485 | kr.10,371.25 |
| 35.000 | kr.0.41071 | kr.14,374.85 |
| 50.000 | kr.0.40672 | kr.20,336.00 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

