74LVC2G06GM,132 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Texas Instruments
In Stock: 6.334
Unit Price: kr.2.92000
Datasheet
Inverter IC 2 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GM,132

DigiKey Part Number
1727-74LVC2G06GM,132TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G06GM,132
Description
IC INVERTER 2CH 2-INP 6XSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.7V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT886 (1.45x1)
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74LVC2G06DRYRTexas Instruments6.334296-34873-1-NDkr.2.92000Similar
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.44112kr.2,205.60
10.000kr.0.42834kr.4,283.40
15.000kr.0.42194kr.6,329.10
25.000kr.0.41485kr.10,371.25
35.000kr.0.41071kr.14,374.85
50.000kr.0.40672kr.20,336.00
125.000kr.0.39814kr.49,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.44112
Unit Price with VAT:kr.0.55140