74LVC2G06GF,132 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.0.74301
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.49111
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: kr.0.53895
Datasheet
Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06GF,132

DigiKey Part Number
1727-4565-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74LVC2G06GF,132
Description
IC INVERTER 2CH 2-INP 6XSON
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
4 µA
Mfr
Current - Output High, Low
-, 32mA
Series
Input Logic Level - Low
0.7V ~ 0.8V
Packaging
Tape & Reel (TR)
Input Logic Level - High
1.7V ~ 2V
Part Status
Obsolete
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-XSON, SOT891 (1x1)
Features
Open Drain
Package / Case
6-XFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC2G06GS,132Nexperia USA Inc.01727-74LVC2G06GS,132TR-NDkr.0.74301Similar
74LVC2G06FW4-7Diodes Incorporated074LVC2G06FW4-7DI-NDkr.0.49111Direct
74LVC2G06FX4-7Diodes Incorporated074LVC2G06FX4-7DITR-NDkr.0.53895Similar
Obsolete
This product is no longer manufactured. View Substitutes