Inverter IC 2 Channel Open Drain X2-DFN1409-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVC2G06FZ4-7

DigiKey Part Number
74LVC2G06FZ4-7DITR-ND - Tape & Reel (TR)
74LVC2G06FZ4-7DICT-ND - Cut Tape (CT)
74LVC2G06FZ4-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LVC2G06FZ4-7
Description
IC INVERTER 2CH 2-INP DFN1409-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Open Drain X2-DFN1409-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
2
Number of Inputs
2
Features
Open Drain
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
40 µA
Current - Output High, Low
-, 32mA
Input Logic Level - Low
0.7V ~ 0.8V
Input Logic Level - High
1.7V ~ 2V
Max Propagation Delay @ V, Max CL
2.9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Supplier Device Package
X2-DFN1409-6
Package / Case
6-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.036
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86240kr.21.56
100kr.0.73670kr.73.67
250kr.0.67660kr.169.15
500kr.0.64060kr.320.30
1.000kr.0.61086kr.610.86
2.500kr.0.59269kr.1,481.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.56053kr.2,802.65
10.000kr.0.54497kr.5,449.70
15.000kr.0.53717kr.8,057.55
25.000kr.0.52853kr.13,213.25
35.000kr.0.52348kr.18,321.80
50.000kr.0.51862kr.25,931.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500