Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV74D-Q100J

DigiKey Part Number
1727-74LV74D-Q100JTR-ND - Tape & Reel (TR)
1727-74LV74D-Q100JCT-ND - Cut Tape (CT)
1727-74LV74D-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV74D-Q100J
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Trigger Type
Positive Edge
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
12mA, 12mA
Series
Voltage - Supply
1V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Quiescent (Iq)
20 µA
Part Status
Active
Input Capacitance
3.5 pF
Function
Set(Preset) and Reset
Operating Temperature
-40°C ~ 125°C (TA)
Type
D-Type
Grade
Automotive
Output Type
Complementary
Qualification
AEC-Q100
Number of Elements
2
Mounting Type
Surface Mount
Number of Bits per Element
1
Supplier Device Package
14-SO
Clock Frequency
110 MHz
Package / Case
14-SOIC (0.154", 3.90mm Width)
Max Propagation Delay @ V, Max CL
17ns @ 5V, 50pF
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVX74MRochester Electronics, LLC124.8502156-74LVX74M-488-NDkr.2.21900Similar
MC74LVX74DR2Gonsemi3.268MC74LVX74DR2GOSCT-NDkr.2.16000Similar
SN74AHC74QDRQ1Texas Instruments38.230296-17298-1-NDkr.4.12000Similar
SN74LV74ADRochester Electronics, LLC13.8942156-SN74LV74AD-NDkr.6.28000Similar
SN74LV74ADRTexas Instruments6.926296-26566-1-NDkr.2.85000Similar
In-Stock: 1.139
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.22000kr.2.22
10kr.1.55300kr.15.53
25kr.1.38200kr.34.55
100kr.1.19190kr.119.19
250kr.1.10140kr.275.35
500kr.1.04674kr.523.37
1.000kr.1.00178kr.1,001.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.95432kr.2,385.80
5.000kr.0.92572kr.4,628.60
7.500kr.0.91140kr.6,835.50
12.500kr.0.89553kr.11,194.12
17.500kr.0.88625kr.15,509.38
25.000kr.0.87734kr.21,933.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.22000
Unit Price with VAT:kr.2.77500