Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LV165AD-Q100J

DigiKey Part Number
1727-74LV165AD-Q100JTR-ND - Tape & Reel (TR)
1727-74LV165AD-Q100JCT-ND - Cut Tape (CT)
1727-74LV165AD-Q100JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74LV165AD-Q100J
Description
IC SR COMPLEMENTARY 8BIT 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 5.5V
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Complementary
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC165QDRQ1Texas Instruments4.393296-35928-1-NDkr.3.23000Similar
SN74LV165ADRochester Electronics, LLC12.9802156-SN74LV165AD-NDkr.5.52000Similar
SN74LV165ADRTexas Instruments43.387296-1681-1-NDkr.3.55000Similar
SN74LV165ADRG3Texas Instruments4.864296-SN74LV165ADRG3CT-NDkr.7.80000Similar
In-Stock: 1.798
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.54000kr.2.54
10kr.1.76900kr.17.69
25kr.1.57240kr.39.31
100kr.1.35990kr.135.99
250kr.1.25888kr.314.72
500kr.1.19776kr.598.88
1.000kr.1.14741kr.1,147.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.09431kr.2,735.77
5.000kr.1.06229kr.5,311.45
7.500kr.1.04626kr.7,846.95
12.500kr.1.02849kr.12,856.12
17.500kr.1.01810kr.17,816.75
25.000kr.1.00812kr.25,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.54000
Unit Price with VAT:kr.3.17500