Shift Shift Register 1 Element 8 Bit 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LV165ADR

DigiKey Part Number
296-1681-2-ND - Tape & Reel (TR)
296-1681-1-ND - Cut Tape (CT)
296-1681-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LV165ADR
Description
IC SHIFT REGTR COMP 8BIT 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
SN74LV165ADR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
8
Function
Parallel or Serial to Serial
Voltage - Supply
2V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.830
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.3.60000kr.3.60
10kr.2.55900kr.25.59
25kr.2.28920kr.57.23
100kr.1.99330kr.199.33
250kr.1.85236kr.463.09
500kr.1.76748kr.883.74
1.000kr.1.72163kr.1,721.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
2.500kr.1.62381kr.4,059.53
5.000kr.1.57936kr.7,896.80
7.500kr.1.55711kr.11,678.33
12.500kr.1.53244kr.19,155.50
17.500kr.1.51803kr.26,565.53
25.000kr.1.50417kr.37,604.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.60000
Unit Price with VAT:kr.4.50000

Other Suppliers on DigiKey

40.160In Stock
Ships from Rochester Electronics, LLC