
SN74LV165AD | |
|---|---|
DigiKey Part Number | 296-1681-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LV165AD |
Description | IC SHIFT REGTR COMP 8BIT 16-SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV165AD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.52000 | kr.5.52 |
| 10 | kr.3.96300 | kr.39.63 |
| 40 | kr.3.40450 | kr.136.18 |
| 120 | kr.3.09233 | kr.371.08 |
| 280 | kr.2.90914 | kr.814.56 |
| 520 | kr.2.80033 | kr.1,456.17 |
| 1.000 | kr.2.70420 | kr.2,704.20 |
| 2.520 | kr.2.59515 | kr.6,539.78 |
| Unit Price without VAT: | kr.5.52000 |
|---|---|
| Unit Price with VAT: | kr.6.90000 |

