Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74HCT374PW,118 | |
|---|---|
DigiKey Part Number | 1727-5971-2-ND - Tape & Reel (TR) 1727-5971-1-ND - Cut Tape (CT) 1727-5971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT374PW,118 |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Max Propagation Delay @ V, Max CL 32ns @ 4.5V, 50pF |
Manufacturer Nexperia USA Inc. | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 3.5 pF |
Type D-Type | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 44 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HCT374ADTR2 | onsemi | 0 | MC74HCT374ADTR2-ND | kr.0.00000 | Similar |
| MC74HCT374ADTR2G | onsemi | 1.585 | MC74HCT374ADTR2GOSCT-ND | kr.3.04000 | Similar |
| MM74HCT374MTC | Rochester Electronics, LLC | 10.004 | 2156-MM74HCT374MTC-OS-ND | kr.2.53599 | Similar |
| MM74HCT374MTCX | onsemi | 1.820 | MM74HCT374MTCXCT-ND | kr.3.93000 | Similar |
| NLVHCT374ADTR2G | onsemi | 0 | 488-NLVHCT374ADTR2GCT-ND | kr.8.81000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.62300 | kr.16.23 |
| 25 | kr.1.44560 | kr.36.14 |
| 100 | kr.1.24900 | kr.124.90 |
| 250 | kr.1.15488 | kr.288.72 |
| 500 | kr.1.09808 | kr.549.04 |
| 1.000 | kr.1.05130 | kr.1,051.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.00192 | kr.2,504.80 |
| 5.000 | kr.0.97218 | kr.4,860.90 |
| 7.500 | kr.0.95726 | kr.7,179.45 |
| 12.500 | kr.0.94074 | kr.11,759.25 |
| 17.500 | kr.0.93109 | kr.16,294.07 |
| 25.000 | kr.0.92180 | kr.23,045.00 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |





