Similar
Similar
Similar
Similar

NLVHCT374ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLVHCT374ADTR2GTR-ND - Tape & Reel (TR) 488-NLVHCT374ADTR2GCT-ND - Cut Tape (CT) 488-NLVHCT374ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLVHCT374ADTR2G |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer onsemi | Current - Output High, Low 6mA, 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 4 µA |
Function Standard | Input Capacitance 10 pF |
Type D-Type | Operating Temperature -55°C ~ 125°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 30 MHz | Base Product Number |
Max Propagation Delay @ V, Max CL 31ns @ 5V, 50pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCT374PW,118 | Nexperia USA Inc. | 0 | 1727-5971-1-ND | kr.0.31000 | Similar |
| SN74HCT374DBR | Texas Instruments | 5.392 | 296-8415-1-ND | kr.0.45000 | Similar |
| SN74HCT374PWR | Texas Instruments | 4.209 | 296-23259-1-ND | kr.0.52000 | Similar |
| SN74HCT374PWT | Texas Instruments | 1.500 | 296-SN74HCT374PWTCT-ND | kr.0.95000 | Similar |




