Direct
Direct
Similar
Similar

SN74HCT374PW | |
|---|---|
DigiKey Part Number | 296-33947-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HCT374PW |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOP |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74HCT374PW Models |
Category | Max Propagation Delay @ V, Max CL 32ns @ 5.5V, 50pF |
Manufacturer Texas Instruments | Trigger Type Positive Edge |
Series | Current - Output High, Low 6mA, 6mA |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Current - Quiescent (Iq) 8 µA |
Function Standard | Input Capacitance 3 pF |
Type D-Type | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Tri-State, Non-Inverted | Mounting Type Surface Mount |
Number of Elements 1 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 8 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Clock Frequency 40 MHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HCT374PWR | Texas Instruments | 4.209 | 296-23259-1-ND | kr.3.87000 | Direct |
| MM74HCT374MTCX | onsemi | 1.820 | MM74HCT374MTCXCT-ND | kr.3.93000 | Direct |
| 74HCT374PW,118 | Nexperia USA Inc. | 0 | 1727-5971-1-ND | kr.2.35000 | Similar |
| MC74HCT374ADTR2G | onsemi | 1.585 | MC74HCT374ADTR2GOSCT-ND | kr.3.04000 | Similar |





