74HCT32D,652 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 3.531
Unit Price: kr.1.52000
Datasheet

Upgrade


Texas Instruments
In Stock: 6.853
Unit Price: kr.2.60000
Datasheet

Upgrade


Texas Instruments
In Stock: 6.126
Unit Price: kr.3.04320
Datasheet

Similar


onsemi
In Stock: 2.515
Unit Price: kr.1.97000
Datasheet

Similar


onsemi
In Stock: 80
Unit Price: kr.2.03800
Datasheet

Similar


onsemi
In Stock: 18.482
Unit Price: kr.1.97000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 88.700
Unit Price: kr.5.64261
Datasheet

Similar


Texas Instruments
In Stock: 43.803
Unit Price: kr.2.85000
Datasheet

Similar


Texas Instruments
In Stock: 10.000
Unit Price: kr.3.36020
Datasheet

Similar


Texas Instruments
In Stock: 3.160
Unit Price: kr.7.23000
Datasheet

Similar


Texas Instruments
In Stock: 1.269
Unit Price: kr.6.85000
Datasheet
OR Gate IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT32D,652

DigiKey Part Number
1727-3406-ND
Manufacturer
Manufacturer Product Number
74HCT32D,652
Description
IC GATE OR 4CH 2-INP 14SO
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HCT32D,652 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tube
Max Propagation Delay @ V, Max CL
24ns @ 4.5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SO
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT32D,653Nexperia USA Inc.3.5311727-2845-1-NDkr.1.52000Similar
CD74HCT32M96Texas Instruments6.853296-14555-1-NDkr.2.60000Upgrade
CD74HCT32MTTexas Instruments6.126CD74HCT32MT-NDkr.3.04320Upgrade
MC74HCT32ADR2Gonsemi2.515MC74HCT32ADR2GOSCT-NDkr.1.97000Similar
MM74HCT32Monsemi80MM74HCT32M-NDkr.2.03800Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types