Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G14GV,125

DigiKey Part Number
1727-7311-2-ND - Tape & Reel (TR)
1727-7311-1-ND - Cut Tape (CT)
1727-7311-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G14GV,125
Description
IC INVERT SCHMITT 2CH 2INP 6TSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
1 µA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.5V ~ 0.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
1.9V ~ 2.1V
Part Status
Active
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
2
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-TSOP
Features
Schmitt Trigger
Package / Case
SC-74, SOT-457
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT2G14GV-Q100HNexperia USA Inc.1.1321727-74HCT2G14GV-Q100HCT-NDkr.1.71000Parametric Equivalent
In-Stock: 2.191
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.97600kr.9.76
25kr.0.86240kr.21.56
100kr.0.73670kr.73.67
250kr.0.67660kr.169.15
500kr.0.64060kr.320.30
1.000kr.0.61086kr.610.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.57413kr.1,722.39
6.000kr.0.55615kr.3,336.90
9.000kr.0.54714kr.4,924.26
15.000kr.0.53717kr.8,057.55
21.000kr.0.53134kr.11,158.14
30.000kr.0.52573kr.15,771.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500