
74HC2G34GV,125 | |
|---|---|
DigiKey Part Number | 1727-8398-2-ND - Tape & Reel (TR) 1727-8398-1-ND - Cut Tape (CT) 1727-8398-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC2G34GV,125 |
Description | IC BUFF 2V/6V 6-TSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 1 Bit per Element Push-Pull Output 6-TSOP |
Datasheet | Datasheet |
Category | Output Type Push-Pull |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case SC-74, SOT-457 |
Number of Elements 2 | Supplier Device Package 6-TSOP |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.78800 | kr.17.88 |
| 25 | kr.1.59520 | kr.39.88 |
| 100 | kr.1.37960 | kr.137.96 |
| 250 | kr.1.27712 | kr.319.28 |
| 500 | kr.1.21526 | kr.607.63 |
| 1.000 | kr.1.16440 | kr.1,164.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.10147 | kr.3,304.41 |
| 6.000 | kr.1.07067 | kr.6,424.02 |
| 9.000 | kr.1.05524 | kr.9,497.16 |
| 15.000 | kr.1.03816 | kr.15,572.40 |
| 21.000 | kr.1.02817 | kr.21,591.57 |
| 30.000 | kr.1.01856 | kr.30,556.80 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |


