Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT2G14GV-Q100H

DigiKey Part Number
1727-74HCT2G14GV-Q100HTR-ND - Tape & Reel (TR)
1727-74HCT2G14GV-Q100HCT-ND - Cut Tape (CT)
1727-74HCT2G14GV-Q100HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCT2G14GV-Q100H
Description
IC INVERT SCHMITT 2CH 2INP 6TSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 2 Channel Schmitt Trigger 6-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Mfr
Input Logic Level - Low
0.5V ~ 0.6V
Series
Input Logic Level - High
1.9V ~ 2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
32ns @ 4.5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Grade
Automotive
Number of Circuits
2
Qualification
AEC-Q100
Number of Inputs
2
Mounting Type
Surface Mount
Features
Schmitt Trigger
Supplier Device Package
6-TSOP
Voltage - Supply
4.5V ~ 5.5V
Package / Case
SC-74, SOT-457
Current - Quiescent (Max)
1 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCT2G14GV,125Nexperia USA Inc.2.4411727-7311-1-NDkr.1.46000Parametric Equivalent
In-Stock: 1.132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.18600kr.11.86
25kr.1.04720kr.26.18
100kr.0.89900kr.89.90
250kr.0.82776kr.206.94
500kr.0.78490kr.392.45
1.000kr.0.74958kr.749.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70598kr.2,117.94
6.000kr.0.68466kr.4,107.96
9.000kr.0.67397kr.6,065.73
15.000kr.0.66214kr.9,932.10
21.000kr.0.65522kr.13,759.62
30.000kr.0.64857kr.19,457.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750