74HCS166BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.59000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.90000
New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS166BQ-Q100X

DigiKey Part Number
1727-74HCS166BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS166BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS166BQ-Q100XDKR-ND
Manufacturer
Manufacturer Product Number
74HCS166BQ-Q100X
Description
74HCS166BQ-Q100/SOT763/DHVQFN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Shift Register
Qualification
AEC-Q100
Output Type
Tri-State
Mounting Type
Surface Mount
Number of Elements
1
Package / Case
16-VFQFN Exposed Pad
Number of Bits per Element
8
Supplier Device Package
16-DHVQFN (2.5x3.5)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165BQ-Q100XNexperia USA Inc.01727-74HCS165BQ-Q100XCT-NDkr.1.97000Parametric Equivalent
74HCS165BQXNexperia USA Inc.01727-74HCS165BQXCT-NDkr.1.59000Parametric Equivalent
74HCS166BQXNexperia USA Inc.01727-74HCS166BQXCT-NDkr.1.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68600kr.16.86
25kr.1.50120kr.37.53
100kr.1.29650kr.129.65
250kr.1.19928kr.299.82
500kr.1.14070kr.570.35
1.000kr.1.09245kr.1,092.45
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.03274kr.3,098.22
6.000kr.1.00355kr.6,021.30
9.000kr.0.98893kr.8,900.37
15.000kr.0.97273kr.14,590.95
21.000kr.0.96326kr.20,228.46
30.000kr.0.95414kr.28,624.20
Manufacturers Standard Package
1727-74HCS166BQ-Q100XDKR-ND
QuantityUnit PriceExt Price
1kr.2.41000kr.2.41
10kr.1.68600kr.16.86
25kr.1.50120kr.37.53
100kr.1.29650kr.129.65
250kr.1.19928kr.299.82
500kr.1.14070kr.570.35
1.000kr.1.09245kr.1,092.45
Unit Price without VAT:kr.2.41000
Unit Price with VAT:kr.3.01250