74HCS165BQ-Q100X is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.59000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.41000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.90000
New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS165BQ-Q100X

DigiKey Part Number
1727-74HCS165BQ-Q100XTR-ND - Tape & Reel (TR)
1727-74HCS165BQ-Q100XCT-ND - Cut Tape (CT)
1727-74HCS165BQ-Q100XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS165BQ-Q100X
Description
74HCS165BQ-Q100/SOT763/DHVQFN1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Category
Function
Parallel or Serial to Serial
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Logic Type
Shift Register
Mounting Type
Surface Mount
Output Type
Tri-State
Package / Case
16-VFQFN Exposed Pad
Number of Elements
1
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Bits per Element
8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165BQXNexperia USA Inc.01727-74HCS165BQXCT-NDkr.1.59000Parametric Equivalent
74HCS166BQ-Q100XNexperia USA Inc.01727-74HCS166BQ-Q100XCT-NDkr.2.41000Parametric Equivalent
74HCS166BQXNexperia USA Inc.01727-74HCS166BQXCT-NDkr.1.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.97000kr.1.97
10kr.1.36300kr.13.63
25kr.1.20960kr.30.24
100kr.1.04170kr.104.17
250kr.0.96088kr.240.22
500kr.0.91232kr.456.16
1.000kr.0.87226kr.872.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.82278kr.2,468.34
6.000kr.0.79858kr.4,791.48
9.000kr.0.78645kr.7,078.05
15.000kr.0.77302kr.11,595.30
21.000kr.0.76517kr.16,068.57
30.000kr.0.75762kr.22,728.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.97000
Unit Price with VAT:kr.2.46250