74HCS165BQX is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.97000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.2.41000

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.90000
New Product
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCS165BQX

DigiKey Part Number
1727-74HCS165BQXTR-ND - Tape & Reel (TR)
1727-74HCS165BQXCT-ND - Cut Tape (CT)
1727-74HCS165BQXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HCS165BQX
Description
74HCS165BQ/SOT763/DHVQFN16
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Bits per Element
8
Manufacturer
Nexperia USA Inc.
Function
Parallel or Serial to Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-VFQFN Exposed Pad
Output Type
Tri-State
Supplier Device Package
16-DHVQFN (2.5x3.5)
Number of Elements
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HCS165BQ-Q100XNexperia USA Inc.01727-74HCS165BQ-Q100XCT-NDkr.1.97000Parametric Equivalent
74HCS166BQ-Q100XNexperia USA Inc.01727-74HCS166BQ-Q100XCT-NDkr.2.41000Parametric Equivalent
74HCS166BQXNexperia USA Inc.01727-74HCS166BQXCT-NDkr.1.90000Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.1.10300kr.11.03
25kr.0.97640kr.24.41
100kr.0.83560kr.83.56
250kr.0.76892kr.192.23
500kr.0.72872kr.364.36
1.000kr.0.69556kr.695.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.65461kr.1,963.83
6.000kr.0.63456kr.3,807.36
9.000kr.0.62453kr.5,620.77
15.000kr.0.61341kr.9,201.15
21.000kr.0.60691kr.12,745.11
30.000kr.0.60066kr.18,019.80
75.000kr.0.58720kr.44,040.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750