Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS166BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS166BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HCS166BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HCS166BQ-Q100XDKR-ND |
Manufacturer | |
Manufacturer Product Number | 74HCS166BQ-Q100X |
Description | 74HCS166BQ-Q100/SOT763/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type Shift Register | Qualification AEC-Q100 |
Output Type Tri-State | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 16-VFQFN Exposed Pad |
Number of Bits per Element 8 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS165BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS165BQ-Q100XCT-ND | kr.1.97000 | Parametric Equivalent |
| 74HCS165BQX | Nexperia USA Inc. | 0 | 1727-74HCS165BQXCT-ND | kr.1.59000 | Parametric Equivalent |
| 74HCS166BQX | Nexperia USA Inc. | 0 | 1727-74HCS166BQXCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.50120 | kr.37.53 |
| 100 | kr.1.29650 | kr.129.65 |
| 250 | kr.1.19928 | kr.299.82 |
| 500 | kr.1.14070 | kr.570.35 |
| 1.000 | kr.1.09245 | kr.1,092.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.03274 | kr.3,098.22 |
| 6.000 | kr.1.00355 | kr.6,021.30 |
| 9.000 | kr.0.98893 | kr.8,900.37 |
| 15.000 | kr.0.97273 | kr.14,590.95 |
| 21.000 | kr.0.96326 | kr.20,228.46 |
| 30.000 | kr.0.95414 | kr.28,624.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.50120 | kr.37.53 |
| 100 | kr.1.29650 | kr.129.65 |
| 250 | kr.1.19928 | kr.299.82 |
| 500 | kr.1.14070 | kr.570.35 |
| 1.000 | kr.1.09245 | kr.1,092.45 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |


