Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

74HCS165BQ-Q100X | |
|---|---|
DigiKey Part Number | 1727-74HCS165BQ-Q100XTR-ND - Tape & Reel (TR) 1727-74HCS165BQ-Q100XCT-ND - Cut Tape (CT) 1727-74HCS165BQ-Q100XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCS165BQ-Q100X |
Description | 74HCS165BQ-Q100/SOT763/DHVQFN1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-DHVQFN (2.5x3.5) |
Category | Function Parallel or Serial to Serial |
Manufacturer Nexperia USA Inc. | Voltage - Supply 2V ~ 6V |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Shift Register | Mounting Type Surface Mount |
Output Type Tri-State | Package / Case 16-VFQFN Exposed Pad |
Number of Elements 1 | Supplier Device Package 16-DHVQFN (2.5x3.5) |
Number of Bits per Element 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HCS165BQX | Nexperia USA Inc. | 0 | 1727-74HCS165BQXCT-ND | kr.1.59000 | Parametric Equivalent |
| 74HCS166BQ-Q100X | Nexperia USA Inc. | 0 | 1727-74HCS166BQ-Q100XCT-ND | kr.2.41000 | Parametric Equivalent |
| 74HCS166BQX | Nexperia USA Inc. | 0 | 1727-74HCS166BQXCT-ND | kr.1.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.36300 | kr.13.63 |
| 25 | kr.1.20960 | kr.30.24 |
| 100 | kr.1.04170 | kr.104.17 |
| 250 | kr.0.96088 | kr.240.22 |
| 500 | kr.0.91232 | kr.456.16 |
| 1.000 | kr.0.87226 | kr.872.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.82278 | kr.2,468.34 |
| 6.000 | kr.0.79858 | kr.4,791.48 |
| 9.000 | kr.0.78645 | kr.7,078.05 |
| 15.000 | kr.0.77302 | kr.11,595.30 |
| 21.000 | kr.0.76517 | kr.16,068.57 |
| 30.000 | kr.0.75762 | kr.22,728.60 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |


