Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

74HC377D-Q100J | |
|---|---|
DigiKey Part Number | 1727-74HC377D-Q100JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74HC377D-Q100J |
Description | IC FF D-TYPE SINGLE 8-BIT 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Trigger Type Positive Edge |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 5.2mA, 5.2mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) | Current - Quiescent (Iq) 8 µA |
Part Status Active | Input Capacitance 3.5 pF |
Function Standard | Operating Temperature -40°C ~ 125°C (TA) |
Type D-Type | Grade Automotive |
Output Type Non-Inverted | Qualification AEC-Q100 |
Number of Elements 1 | Mounting Type Surface Mount |
Number of Bits per Element 8 | Supplier Device Package 20-SO |
Clock Frequency 83 MHz | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Max Propagation Delay @ V, Max CL 27ns @ 6V, 50pF | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74HC377D,653 | Nexperia USA Inc. | 880 | 1727-2619-1-ND | kr.3.30000 | Parametric Equivalent |
| CD74HC377M | Texas Instruments | 0 | 296-33077-5-ND | kr.4.60081 | Similar |
| CD74HC377M96 | Texas Instruments | 5.323 | 296-31581-1-ND | kr.5.07000 | Similar |
| MC74HC377ADWR2G | onsemi | 28.067 | MC74HC377ADWR2G-ND | kr.2.97980 | Similar |
| SN74HC377DW | Texas Instruments | 0 | 296-9818-5-ND | kr.3.58505 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.02497 | kr.4,049.94 |
| Unit Price without VAT: | kr.2.02497 |
|---|---|
| Unit Price with VAT: | kr.2.53121 |





