SN74HC377DW is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 916
Unit Price: kr.4.95000
Datasheet

Upgrade


Nexperia USA Inc.
In Stock: 980
Unit Price: kr.3.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.41939
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1.335
Unit Price: kr.3.41000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: kr.1.93305
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 3.318
Unit Price: kr.5.14000
Datasheet

Similar


onsemi
In Stock: 1.927
Unit Price: kr.5.14000
Datasheet

Similar


onsemi
In Stock: 43
Unit Price: kr.5.08000
Datasheet

Similar


onsemi
In Stock: 319
Unit Price: kr.4.24000
Datasheet

Similar


onsemi
In Stock: 28.067
Unit Price: kr.3.02210
Datasheet

Similar


onsemi
In Stock: 262
Unit Price: kr.5.27000
Datasheet

Similar


onsemi
In Stock: 1.149
Unit Price: kr.4.18000
Datasheet
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
20-SOIC Pkg

SN74HC377DW

DigiKey Part Number
296-9818-5-ND
Manufacturer
Manufacturer Product Number
SN74HC377DW
Description
IC FF D-TYPE SINGLE 8BIT 20SOIC
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
SN74HC377DW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Obsolete
Function
Standard
Type
D-Type
Output Type
Non-Inverted
Number of Elements
1
Number of Bits per Element
8
Clock Frequency
64 MHz
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
8 µA
Input Capacitance
3 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SOIC
Package / Case
20-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types