Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC377D,653

DigiKey Part Number
1727-2619-2-ND - Tape & Reel (TR)
1727-2619-1-ND - Cut Tape (CT)
1727-2619-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC377D,653
Description
IC FF D-TYPE SINGLE 8-BIT 20-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
27ns @ 6V, 50pF
Manufacturer
Nexperia USA Inc.
Trigger Type
Positive Edge
Series
Current - Output High, Low
5.2mA, 5.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2V ~ 6V
Part Status
Active
Current - Quiescent (Iq)
8 µA
Function
Standard
Input Capacitance
3.5 pF
Type
D-Type
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Non-Inverted
Mounting Type
Surface Mount
Number of Elements
1
Supplier Device Package
20-SO
Number of Bits per Element
8
Package / Case
20-SOIC (0.295", 7.50mm Width)
Clock Frequency
83 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74VHCT574AMTCXonsemi2.932488-74VHCT574AMTCXCT-NDkr.4.76000Similar
CD74HC377M96Texas Instruments5.323296-31581-1-NDkr.5.07000Similar
MC74HC377ADWR2Gonsemi28.067MC74HC377ADWR2G-NDkr.2.97980Similar
SN74HC377DWRTexas Instruments6.916296-9818-1-NDkr.4.88000Similar
In-Stock: 880
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.30000kr.3.30
10kr.2.32700kr.23.27
25kr.2.08200kr.52.05
100kr.1.81010kr.181.01
250kr.1.68088kr.420.22
500kr.1.60288kr.801.44
1.000kr.1.55514kr.1,555.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.45871kr.2,917.42
4.000kr.1.41585kr.5,663.40
6.000kr.1.39439kr.8,366.34
10.000kr.1.37061kr.13,706.10
14.000kr.1.35671kr.18,993.94
20.000kr.1.34335kr.26,867.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.30000
Unit Price with VAT:kr.4.12500