74HC365D,653 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 1.943
Unit Price: kr.4.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: kr.2.36807
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 8.766
Unit Price: kr.4.82000
Datasheet

Similar


Texas Instruments
In Stock: 2.277
Unit Price: kr.3.99000
Datasheet

Similar


Texas Instruments
In Stock: 1.980
Unit Price: kr.5.96000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 1.682
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4.331
Unit Price: kr.7.04000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13.790
Unit Price: kr.6.47000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 8.832
Unit Price: kr.1.45820
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.000
Unit Price: kr.2.72619
Datasheet

Parametric Equivalent


onsemi
In Stock: 57
Unit Price: kr.3.74000
Datasheet
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC365D,653

DigiKey Part Number
1727-7936-2-ND - Tape & Reel (TR)
1727-7936-1-ND - Cut Tape (CT)
1727-7936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC365D,653
Description
IC BUFF 2V/6V 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Nexperia USA Inc.
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74HC365D-Q100,118Nexperia USA Inc.1.9431727-74HC365D-Q100,118CT-NDkr.4.69000Parametric Equivalent
CD74HC365M96E4Texas Instruments0CD74HC365M96E4-NDkr.2.36807Similar
MC74HC365ADGonsemi0MC74HC365ADG-NDkr.0.00000Similar
SN74HC365DRochester Electronics, LLC8.7662156-SN74HC365D-NDkr.4.82000Similar
SN74HC365DRTexas Instruments2.277296-39204-1-NDkr.3.99000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.2.07300kr.20.73
25kr.1.85120kr.46.28
100kr.1.60530kr.160.53
250kr.1.48836kr.372.09
500kr.1.41814kr.709.07
1.000kr.1.36773kr.1,367.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.29891kr.3,247.28
5.000kr.1.26202kr.6,310.10
7.500kr.1.24355kr.9,326.62
12.500kr.1.22309kr.15,288.62
17.500kr.1.21113kr.21,194.78
25.000kr.1.19962kr.29,990.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500