Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC365D

DigiKey Part Number
296-8303-5-ND
Manufacturer
Manufacturer Product Number
SN74HC365D
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC365D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC365DRTexas Instruments2.306296-39204-1-NDkr.3.99000Direct
74HC365D,653Nexperia USA Inc.01727-7936-1-NDkr.2.98000Direct
74HC365D-Q100,118Nexperia USA Inc.1.9431727-74HC365D-Q100,118CT-NDkr.4.69000Similar
MC74HC365ADR2Gonsemi57MC74HC365ADR2GOSCT-NDkr.3.74000Similar
In-Stock: 761
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.4.82000kr.4.82
10kr.3.42400kr.34.24
40kr.2.92900kr.117.16
120kr.2.65492kr.318.59
280kr.2.49411kr.698.35
520kr.2.39846kr.1,247.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.4.82000
Unit Price with VAT:kr.6.02500

Other Suppliers on DigiKey

8.015In Stock
Ships from Rochester Electronics, LLC