Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HC365M

DigiKey Part Number
296-33069-5-ND
Manufacturer
Manufacturer Product Number
CD74HC365M
Description
IC BUFF 2V/6V 16-SOIC
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 6 Bit per Element 3-State Output 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HC365M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
7.8mA, 7.8mA
Series
Voltage - Supply
2V ~ 6V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SOIC
Number of Bits per Element
6
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC365M96Texas Instruments4.331296-CD74HC365M96CT-NDkr.7.04000MFR Recommended
CD74HC365MTTexas Instruments13.790296-CD74HC365MTCT-NDkr.6.47000Parametric Equivalent
74HC365D,653Nexperia USA Inc.01727-7936-1-NDkr.2.98000Similar
74HC365D-Q100,118Nexperia USA Inc.1.9431727-74HC365D-Q100,118CT-NDkr.4.69000Similar
MC74HC365ADRochester Electronics, LLC8.8322156-MC74HC365AD-NDkr.1.45820Parametric Equivalent
In-Stock: 491
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.6.47000kr.6.47
10kr.4.67300kr.46.73
40kr.4.02900kr.161.16
120kr.3.66717kr.440.06
280kr.3.45575kr.967.61
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.6.47000
Unit Price with VAT:kr.8.08750

Other Suppliers on DigiKey

1.191In Stock
Ships from Rochester Electronics, LLC