Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC161D,653

DigiKey Part Number
1727-4066-2-ND - Tape & Reel (TR)
1727-4066-1-ND - Cut Tape (CT)
1727-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC161D,653
Description
IC BINARY COUNTER 4-BIT 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC161D,653 Models
Product Attributes
Filter Similar Products
Category
Timing
Synchronous
Manufacturer
Nexperia USA Inc.
Count Rate
48 MHz
Series
Trigger Type
Positive Edge
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2 V ~ 6 V
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Logic Type
Binary Counter
Mounting Type
Surface Mount
Direction
Up
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Elements
1
Supplier Device Package
16-SO
Number of Bits per Element
4
Base Product Number
Reset
Asynchronous
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC161MTexas Instruments129296-25974-5-NDkr.0.94000Similar
CD74HC161M96Texas Instruments57.156296-23206-1-NDkr.0.41000Similar
CD74HC161MTTexas Instruments5.234296-32055-1-NDkr.0.69000Similar
MC74HC161ADGRochester Electronics, LLC110.1402156-MC74HC161ADG-OS-NDkr.0.23712Similar
MC74HC161ADR2Gonsemi1.169MC74HC161ADR2GOSCT-NDkr.0.29000Similar
In-Stock: 43
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.40100kr.14.01
25kr.1.24280kr.31.07
100kr.1.07020kr.107.02
250kr.0.98804kr.247.01
500kr.0.93820kr.469.10
1.000kr.0.89717kr.897.17
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.85164kr.2,129.10
5.000kr.0.82561kr.4,128.05
7.500kr.0.81257kr.6,094.28
12.500kr.0.79812kr.9,976.50
17.500kr.0.78969kr.13,819.58
25.000kr.0.78157kr.19,539.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750