
CD74HC161M96 | |
|---|---|
DigiKey Part Number | 296-23206-2-ND - Tape & Reel (TR) 296-23206-1-ND - Cut Tape (CT) 296-23206-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC161M96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.60000 | kr.3.60 |
| 10 | kr.2.52700 | kr.25.27 |
| 25 | kr.2.26320 | kr.56.58 |
| 100 | kr.1.97140 | kr.197.14 |
| 250 | kr.1.83228 | kr.458.07 |
| 500 | kr.1.74818 | kr.874.09 |
| 1.000 | kr.1.70196 | kr.1,701.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.22684 | kr.3,067.10 |
| 5.000 | kr.1.19158 | kr.5,957.90 |
| 7.500 | kr.1.17391 | kr.8,804.33 |
| 12.500 | kr.1.15434 | kr.14,429.25 |
| 17.500 | kr.1.14290 | kr.20,000.75 |
| 25.000 | kr.1.13190 | kr.28,297.50 |
| Unit Price without VAT: | kr.3.60000 |
|---|---|
| Unit Price with VAT: | kr.4.50000 |






